Part Details for AM1063-2 by Atlanta Micro
Overview of AM1063-2 by Atlanta Micro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Healthcare
Agriculture Technology
Medical Imaging
Entertainment and Gaming
Price & Stock for AM1063-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2977-AM1063-2CT-ND
|
DigiKey | IC RF AMP GPS 0HZ-10GHZ 6DFN Min Qty: 1 Lead time: 1 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7023 In Stock |
|
$18.1250 / $28.5600 | Buy Now |
Part Details for AM1063-2
AM1063-2 CAD Models
AM1063-2 Part Data Attributes:
|
AM1063-2
Atlanta Micro
Buy Now
Datasheet
|
Compare Parts:
AM1063-2
Atlanta Micro
Wide Band Low Power Amplifier, 0MHz Min, 10000MHz Max, DFN-6
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ATLANTA MICRO INC | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 15 dB | |
Input Power-Max (CW) | 13 dBm | |
Operating Frequency-Max | 10000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | WIDE BAND LOW POWER |