Part Details for AM10480-25DC by AMD
Results Overview of AM10480-25DC by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AM10480-25DC Information
AM10480-25DC by AMD is an SRAM.
SRAMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74ALVC125DC | Renesas Electronics Corporation | QUAD BUS BUFFER GATE | |
74ALVC125DC8 | Renesas Electronics Corporation | QUAD BUS BUFFER GATE | |
74CB3T1G125DCKRG4 | Texas Instruments | Single FET 2.5-V & 3.3-V low-voltage bus switch with 5-V tolerant level shifter 5-SC70 -40 to 85 |
Part Details for AM10480-25DC
AM10480-25DC CAD Models
AM10480-25DC Part Data Attributes
|
AM10480-25DC
AMD
Buy Now
Datasheet
|
Compare Parts:
AM10480-25DC
AMD
Standard SRAM, 16KX1, 25ns, ECL, CDIP20, HERMETIC SEALED, CERAMIC, DIP-20
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP20,.3 | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 25 ns | |
I/O Type | SEPARATE | |
JESD-30 Code | R-GDIP-T20 | |
JESD-609 Code | e0 | |
Length | 24.257 mm | |
Memory Density | 16384 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 1 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 20 | |
Number of Words | 16384 words | |
Number of Words Code | 16000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | ||
Organization | 16KX1 | |
Output Characteristics | OPEN-EMITTER | |
Output Enable | NO | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Surface Mount | NO | |
Technology | ECL | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for AM10480-25DC
This table gives cross-reference parts and alternative options found for AM10480-25DC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM10480-25DC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
F10480DCQM | Fairchild Semiconductor Corporation | Check for Price | Standard SRAM, 16KX1, 25ns, ECL10K, CDIP20, | AM10480-25DC vs F10480DCQM |
HM10480 | Hitachi Ltd | Check for Price | Standard SRAM, 16KX1, 25ns, ECL, CDIP20, CERDIP-20 | AM10480-25DC vs HM10480 |