Part Details for AM10470SADC by AMD
Overview of AM10470SADC by AMD
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for AM10470SADC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 756 |
|
$3.8114 / $9.2960 | Buy Now |
|
Quest Components | Static RAM, 4Kx1, 18 Pin, Ceramic, DIP | 34 |
|
$3.0000 / $6.0000 | Buy Now |
|
Quest Components | Static RAM, 4Kx1, 18 Pin, Ceramic, DIP | 242 |
|
$2.7170 / $6.2700 | Buy Now |
|
Quest Components | Static RAM, 4Kx1, 18 Pin, Ceramic, DIP | 604 |
|
$4.3575 / $12.4500 | Buy Now |
Part Details for AM10470SADC
AM10470SADC CAD Models
AM10470SADC Part Data Attributes
|
AM10470SADC
AMD
Buy Now
Datasheet
|
Compare Parts:
AM10470SADC
AMD
Standard SRAM, 4KX1, 15ns, ECL, CDIP18, HERMETIC SEALED, CERAMIC, DIP-18
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP18,.3 | |
Pin Count | 18 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 15 ns | |
I/O Type | SEPARATE | |
JESD-30 Code | R-GDIP-T18 | |
JESD-609 Code | e0 | |
Length | 22.86 mm | |
Memory Density | 4096 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 1 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 18 | |
Number of Words | 4096 words | |
Number of Words Code | 4000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | ||
Organization | 4KX1 | |
Output Characteristics | OPEN-EMITTER | |
Output Enable | NO | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP18,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 0.23 mA | |
Surface Mount | NO | |
Technology | ECL | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for AM10470SADC
This table gives cross-reference parts and alternative options found for AM10470SADC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM10470SADC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBM10480-25CZ | 16KX1 STANDARD SRAM, 25ns, CDIP20, CERDIP-20 | FUJITSU Limited | AM10470SADC vs MBM10480-25CZ |
AM21L41-20PCB | Standard SRAM, 4KX1, 200ns, NMOS, PDIP18, PLASTIC, DIP-18 | AMD | AM10470SADC vs AM21L41-20PCB |
AM92L44DPC | Standard SRAM, 4KX1, 250ns, MOS, PDIP18, PLASTIC, DIP-18 | AMD | AM10470SADC vs AM92L44DPC |
IDT6167LA70LB | Standard SRAM, 16KX1, 70ns, CMOS, CQCC20, 0.300 INCH, LCC-20 | Integrated Device Technology Inc | AM10470SADC vs IDT6167LA70LB |
CY2148-45DC | Standard SRAM, 1KX4, 45ns, CMOS, PDIP18, DIP-18 | Cypress Semiconductor | AM10470SADC vs CY2148-45DC |
AM9244DPCB | Standard SRAM, 4KX1, 250ns, MOS, PDIP18, PLASTIC, DIP-18 | AMD | AM10470SADC vs AM9244DPCB |
AM2167-55DEB | Standard SRAM, 16KX1, 50ns, NMOS, CDIP20, HERMETIC SEALED, CERAMIC, DIP-20 | AMD | AM10470SADC vs AM2167-55DEB |
IDT6167SA100DB | Standard SRAM, 16KX1, 100ns, CMOS, CDIP20, 0.300 INCH, CERDIP-20 | Integrated Device Technology Inc | AM10470SADC vs IDT6167SA100DB |
HM4-65262CDB:RD | Standard SRAM, 16KX1, 85ns, CMOS, CQCC20 | Matra MHS | AM10470SADC vs HM4-65262CDB:RD |
P4C167-10PI | Standard SRAM, 16KX1, 10ns, CMOS, PDIP20, PLASTIC, DIP-20 | Pyramid Semiconductor Corporation | AM10470SADC vs P4C167-10PI |