Part Details for AM10415-10DC by AMD
Overview of AM10415-10DC by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AM10415-10DC
AM10415-10DC CAD Models
AM10415-10DC Part Data Attributes:
|
AM10415-10DC
AMD
Buy Now
Datasheet
|
Compare Parts:
AM10415-10DC
AMD
Standard SRAM, 1KX1, 10ns, ECL, CDIP16, HERMETIC SEALED, CERAMIC, DIP-16
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP16,.3 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 10 ns | |
I/O Type | SEPARATE | |
JESD-30 Code | R-GDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.431 mm | |
Memory Density | 1024 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 1 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 16 | |
Number of Words | 1024 words | |
Number of Words Code | 1000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | ||
Organization | 1KX1 | |
Output Characteristics | OPEN-EMITTER | |
Output Enable | NO | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Surface Mount | NO | |
Technology | ECL | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for AM10415-10DC
This table gives cross-reference parts and alternative options found for AM10415-10DC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM10415-10DC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
F10415FC | Standard SRAM, 1KX1, 10ns, ECL, CDFP16, CERPACK-16 | Fairchild Semiconductor Corporation | AM10415-10DC vs F10415FC |
AM10415-10FC | Standard SRAM, 1KX1, 10ns, ECL, CDFP16, CERAMIC, FP-16 | AMD | AM10415-10DC vs AM10415-10FC |
F100415PC | Standard SRAM, 1KX1, 10ns, ECL, PDIP16, 0.300 INCH, PLASTIC, DIP-16 | Fairchild Semiconductor Corporation | AM10415-10DC vs F100415PC |
F10415FCQR | Standard SRAM, 1KX1, 10ns, CMOS, CDFP16, CERPACK-16 | Fairchild Semiconductor Corporation | AM10415-10DC vs F10415FCQR |
F10415PC | Standard SRAM, 1KX1, 10ns, ECL, PDIP16, 0.300 INCH, PLASTIC, DIP-16 | Fairchild Semiconductor Corporation | AM10415-10DC vs F10415PC |
F10415DCQR | Standard SRAM, 1KX1, 10ns, CMOS, CDIP16, 0.300 INCH, CERDIP-16 | Fairchild Semiconductor Corporation | AM10415-10DC vs F10415DCQR |
AM10415-10DCB | Standard SRAM, 1KX1, 10ns, ECL, CDIP16, HERMETIC SEALED, CERAMIC, DIP-16 | AMD | AM10415-10DC vs AM10415-10DCB |
AM100415-10FC | Standard SRAM, 1KX1, 10ns, ECL, CDFP16, CERAMIC, FP-16 | AMD | AM10415-10DC vs AM100415-10FC |
HM100415 | Standard SRAM, 1KX1, 10ns, ECL, CDIP16, CERDIP-16 | Hitachi Ltd | AM10415-10DC vs HM100415 |
AM10415-10FCB | Standard SRAM, 1KX1, 10ns, ECL, CDFP16, CERAMIC, FP-16 | AMD | AM10415-10DC vs AM10415-10FCB |