Part Details for AM1011-400 by STMicroelectronics
Overview of AM1011-400 by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AM1011-400
AM1011-400 CAD Models
AM1011-400 Part Data Attributes
|
AM1011-400
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
AM1011-400
STMicroelectronics
L BAND, Si, NPN, RF POWER TRANSISTOR, 0.400 X 0.500 INCH, HERMETIC SEALED, METAL CERAMIC, S038, BIGPAC-2
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | FLANGE MOUNT, R-CDFM-F2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | HIGH RELIABILITY | |
Case Connection | BASE | |
Collector Current-Max (IC) | 24 A | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 10 | |
Highest Frequency Band | L BAND | |
JESD-30 Code | R-CDFM-F2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 880 W | |
Power Gain-Min (Gp) | 8 dB | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for AM1011-400
This table gives cross-reference parts and alternative options found for AM1011-400. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM1011-400, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MSC81325M | L BAND, Si, NPN, RF POWER TRANSISTOR, 0.400 X 0.400 INCH, HERMETIC SEALED, METAL CERAMIC, S042, AMPAC-2 | STMicroelectronics | AM1011-400 vs MSC81325M |
MS2421 | RF Power Bipolar Transistor, 1-Element, L Band, Silicon, NPN, M103, 2 PIN | Microsemi Corporation | AM1011-400 vs MS2421 |
MS2552 | RF Power Bipolar Transistor, 1-Element, L Band, Silicon, NPN, 0.400 X 0.400 INCH, HERMETIC SEALED, METAL CERAMIC, M218, 4 PIN | Advanced Power Technology | AM1011-400 vs MS2552 |
SD1540 | L BAND, Si, NPN, RF POWER TRANSISTOR, 0.400 X 0.400 INCH, PLASTIC, M103, 2 PIN | STMicroelectronics | AM1011-400 vs SD1540 |
SD1540-08 | L BAND, Si, NPN, RF POWER TRANSISTOR, 0.400 X 0.400 INCH, HERMETIC SEALED, METAL CERAMIC, M138, 2 PIN | STMicroelectronics | AM1011-400 vs SD1540-08 |
MSC81250M | RF Power Bipolar Transistor, 1-Element, L Band, Silicon, NPN, 0.400 INCH, FM-2 | Advanced Semiconductor Inc | AM1011-400 vs MSC81250M |
MS2207 | RF Power Bipolar Transistor, 1-Element, L Band, Silicon, NPN, 0.400 X 0.500 INCH, HERMETIC SEALED, M216, 2 PIN | Microsemi Corporation | AM1011-400 vs MS2207 |
MSC81250M | L BAND, Si, NPN, RF POWER TRANSISTOR, 0.400 X 0.400 INCH, HERMETIC SEALED, METAL CERAMIC, S042, AMPAC-2 | STMicroelectronics | AM1011-400 vs MSC81250M |
MSC1250M | RF Power Bipolar Transistor, Silicon, NPN, S042 | Microsemi Corporation | AM1011-400 vs MSC1250M |
MRF1250M | L BAND, Si, NPN, RF POWER TRANSISTOR | Motorola Mobility LLC | AM1011-400 vs MRF1250M |