Part Details for AM1011-055 by STMicroelectronics
Overview of AM1011-055 by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AM1011-055
AM1011-055 CAD Models
AM1011-055 Part Data Attributes:
|
AM1011-055
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
AM1011-055
STMicroelectronics
TRANSISTOR,BJT,NPN,65V V(BR)CEO,3.8A I(C),FO-83VAR
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 3.8 A | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 5 | |
Number of Elements | 1 | |
Operating Temperature-Max | 250 °C | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 91 W | |
Surface Mount | NO |