Part Details for AM100474-25FCB by AMD
Results Overview of AM100474-25FCB by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AM100474-25FCB Information
AM100474-25FCB by AMD is an SRAM.
SRAMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part Details for AM100474-25FCB
AM100474-25FCB CAD Models
AM100474-25FCB Part Data Attributes
|
AM100474-25FCB
AMD
Buy Now
Datasheet
|
Compare Parts:
AM100474-25FCB
AMD
Standard SRAM, 1KX4, 25ns, ECL, CQFP24, CERAMIC, FP-24
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | QFP | |
Package Description | QFF, FL24(UNSPEC) | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 25 ns | |
I/O Type | SEPARATE | |
JESD-30 Code | S-CQFP-F24 | |
JESD-609 Code | e0 | |
Memory Density | 4096 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 4 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 24 | |
Number of Words | 1024 words | |
Number of Words Code | 1000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Organization | 1KX4 | |
Output Characteristics | OPEN-EMITTER | |
Output Enable | NO | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QFF | |
Package Equivalence Code | FL24(UNSPEC) | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Supply Current-Max | 0.2 mA | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | FLAT | |
Terminal Position | QUAD |
Alternate Parts for AM100474-25FCB
This table gives cross-reference parts and alternative options found for AM100474-25FCB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM100474-25FCB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CY10E474L-7KC | Cypress Semiconductor | Check for Price | Standard SRAM, 1KX4, 7ns, ECL10K, CQFP24, CERPACK-24 | AM100474-25FCB vs CY10E474L-7KC |
SY10474-7FCS | Micrel Inc | Check for Price | Standard SRAM, 1KX4, 7ns, ECL, CQFP24, CERPACK-24 | AM100474-25FCB vs SY10474-7FCS |
SY100474-3FCF | Microchip Technology Inc | Check for Price | Standard SRAM, 1KX4, 3ns, ECL, CQFP24, CERPACK-24 | AM100474-25FCB vs SY100474-3FCF |
HM100474F-8 | Hitachi Ltd | Check for Price | Standard SRAM, 1KX4, 8ns, ECL, CQFP24, FP-24 | AM100474-25FCB vs HM100474F-8 |
UPB10474EBH-3 | NEC Electronics America Inc | Check for Price | Standard SRAM, 1KX4, 3ns, ECL10K, CQFP24, CERAMIC, FP-24 | AM100474-25FCB vs UPB10474EBH-3 |
UPB100474B-8 | NEC Electronics America Inc | Check for Price | Standard SRAM, 1KX4, 8ns, ECL100K, CQFP24, CERAMIC, FP-24 | AM100474-25FCB vs UPB100474B-8 |
SY100L474-7FCS | Synergy Semiconductor Corp | Check for Price | Standard SRAM, 1KX4, 7ns, ECL, CQFP24, | AM100474-25FCB vs SY100L474-7FCS |
UPB100474ABH-6 | NEC Electronics America Inc | Check for Price | Standard SRAM, 1KX4, 6ns, ECL100K, CQFP24, CERAMIC, FP-24 | AM100474-25FCB vs UPB100474ABH-6 |
SY10L474-7FCS | Synergy Semiconductor Corp | Check for Price | Standard SRAM, 1KX4, 7ns, ECL, CQFP24, | AM100474-25FCB vs SY10L474-7FCS |
SY101L474-7FCS | Synergy Semiconductor Corp | Check for Price | Standard SRAM, 1KX4, 7ns, ECL, CQFP24, | AM100474-25FCB vs SY101L474-7FCS |