Part Details for AM100415ADC by AMD
Overview of AM100415ADC by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AM100415ADC
AM100415ADC CAD Models
AM100415ADC Part Data Attributes
|
AM100415ADC
AMD
Buy Now
Datasheet
|
Compare Parts:
AM100415ADC
AMD
Standard SRAM, 1KX1, 15ns, ECL, CDIP16, HERMETIC SEALED, CERAMIC, DIP-16
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP16,.3 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 15 ns | |
I/O Type | SEPARATE | |
JESD-30 Code | R-GDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.431 mm | |
Memory Density | 1024 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 1 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 16 | |
Number of Words | 1024 words | |
Number of Words Code | 1000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Organization | 1KX1 | |
Output Characteristics | OPEN-EMITTER | |
Output Enable | NO | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Surface Mount | NO | |
Technology | ECL | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for AM100415ADC
This table gives cross-reference parts and alternative options found for AM100415ADC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM100415ADC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCM10415L15 | 1KX1 CACHE SRAM, 15ns, CDIP16, CERAMIC, DIP-16 | Motorola Mobility LLC | AM100415ADC vs MCM10415L15 |
AM100415AFC | Standard SRAM, 1KX1, 15ns, ECL, CDFP16, CERAMIC, FP-16 | AMD | AM100415ADC vs AM100415AFC |
AM10415SADC | Standard SRAM, 1KX1, 15ns, ECL, CDIP16, HERMETIC SEALED, CERAMIC, DIP-16 | AMD | AM100415ADC vs AM10415SADC |
AM10415SADCB | Standard SRAM, 1KX1, 15ns, ECL, CDIP16, HERMETIC SEALED, CERAMIC, DIP-16 | AMD | AM100415ADC vs AM10415SADCB |
MCM10415F15 | 1KX1 CACHE SRAM, 15ns, CDFP16, CERAMIC, FP-16 | Motorola Mobility LLC | AM100415ADC vs MCM10415F15 |
AM10415SAFCB | Standard SRAM, 1KX1, 15ns, ECL, CDFP16, CERAMIC, FP-16 | AMD | AM100415ADC vs AM10415SAFCB |