Part Details for AM1001-7P by Bel Fuse
Overview of AM1001-7P by Bel Fuse
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AM1001-7P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AM1001-7P
|
Avnet Americas | Module DC-DC 1-OUT 5.1V 8A 50W - Tape and Reel (Alt: AM1001-7P) RoHS: Not Compliant Min Qty: 5 Package Multiple: 5 Container: Reel | 0 |
|
RFQ |