There are no models available for this part yet.
Overview of AM1-B0-12-630-301-I by Carling Technologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Space Technology
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Electronic Manufacturing
Communication and Networking
Robotics and Drones
Price & Stock for AM1-B0-12-630-301-I by Carling Technologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
432-AM1-B0-12-630-301-I-ND
|
DigiKey | CIRCUIT BREAKER Min Qty: 2 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$83.5800 | Buy Now | |
DISTI #
691-AM1B012630301I
|
Mouser Electronics | Circuit Breakers AM1B012630301I RoHS: Compliant | 0 |
|
$67.0300 / $81.1900 | Order Now | |
Onlinecomponents.com | RoHS: Compliant |
20 In Stock |
|
$53.3000 / $109.3200 | Buy Now | ||
DISTI #
84418467
|
Verical | AM1-B0-12-630-301-I Min Qty: 1 Package Multiple: 1 Date Code: 2431 | Americas - 19 |
|
$86.3200 / $142.1160 | Buy Now | |
DISTI #
000000000005748018
|
Sager | Circuit Breakers CIRCUIT BREAKER HYMAG Min Qty: 1 | 0 |
|
$25.1800 / $72.8500 | Buy Now | |
Master Electronics | RoHS: Compliant |
20 In Stock |
|
$53.3000 / $109.3200 | Buy Now |
CAD Models for AM1-B0-12-630-301-I by Carling Technologies
Part Data Attributes for AM1-B0-12-630-301-I by Carling Technologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CARLING TECHNOLOGIES INC
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
12 Weeks
|
Actuator Type
|
TOGGLE
|
Additional Feature
|
STANDARDS: MIL-PRF-55629, MIL-STD-202
|
Body Breadth
|
18.8 mm
|
Body Height
|
46.15 mm
|
Body Length or Diameter
|
50.8 mm
|
Circuit Function
|
SERIES TRIP
|
Circuit Protection Type
|
MAGNETIC CIRCUIT BREAKER
|
Environmental Characteristics
|
CORROSION/MOISTURE RESISTANT
|
Mounting Feature
|
PANEL MOUNT
|
Number of Poles
|
1
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Rated Breaking Capacity
|
7500 A
|
Rated Current
|
30 A
|
Rated Voltage(DC)
|
80 V
|
Reference Standard
|
CSA; UL
|
Surface Mount
|
NO
|
Terminal Shape
|
SCREW
|