Part Details for AM1/4LS-1209S-NZTR by Aimtec
Overview of AM1/4LS-1209S-NZTR by Aimtec
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AM1/4LS-1209S-NZTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AM1/4LS-1209S-NZTR
|
Avnet Americas | Module DC-DC 1-OUT 9V 0.028A 0.25W 5-Pin SMD T/R - Tape and Reel (Alt: AM1/4LS-1209S-NZTR) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
RFQ |