Datasheets
AM1/4S-0515SZ by: Aimtec

DC/DC Converter; Product Weight (grams): 1.5; Input voltage min (V): 4.5; Input voltage max (V): 5.5; Output voltage min: 15; Output voltage max: 15; Output voltage dual assymetric (y/n): Single; Output Power (W): 0.25; Max Output current (A): 0.01667; Efficiency (%): 71; Max Capacitive load (µF): 100; Package type: SIP4; Mounting: PCB; W (in): 0.24; L (in): 0.46; H (in): 0.4; W (mm): 6; L (mm): 11.68; H (mm): 9.7; Min Operating temperature: -40; Max operating temperature (°C): 85; Isolation (VDC): 1000; EMC compliance 1: EN 55032 Class B; EMC compliance 2: EN 55032 Class B; Case material: Plastic (flammability to UL 94V-0) ; Application 4 (building automation/IoT): 1; Application 5 (Industrial): 1; MTBF (h): 1121000; Derating : 85; Voltage Accuracy (%): ±3; Line Regulation (% of Vin): ±1.2% per 1% Vin Change; Load Regulation %: ±10; Ripple & Noise (mV p-p): 100; Switching Frequency typ (KHz): Variable 80; Short circuit protection: Momentary

Part Details for AM1/4S-0515SZ by Aimtec

Overview of AM1/4S-0515SZ by Aimtec

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Security and Surveillance Environmental Monitoring Internet of Things (IoT) Space Technology Smart Cities Aerospace and Defense Healthcare Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging Robotics and Drones

Price & Stock for AM1/4S-0515SZ

Part # Distributor Description Stock Price Buy
DISTI # 27AK6912
Newark Dc-Dc Converter, 15V, 0.0166A, Power Supply Applications:Ite, Input Ratio:-, Output Power Max:250Mw, No. Of Outputs:1 Output, Output Voltage - Output 1:15V, Output Current - Output 1:16.6Ma, Output Voltage - Output 2:-, Width:6Mm Rohs Compliant: Yes |Aimtec AM1/4S-0515SZ RoHS: Compliant Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $3.2700
  • 100 $2.9400
  • 200 $2.7300
  • 500 $2.5500
  • 1,000 $2.4100
$2.4100 / $3.2700 Buy Now
DISTI # 2721-AM1/4S-0515SZ-ND
DigiKey DC DC CONVERTER 15V 250MW Min Qty: 1 Lead time: 8 Weeks Container: Tube MARKETPLACE PRODUCT 400
In Stock
  • 1 $4.3600
  • 5 $4.3000
  • 10 $4.2300
  • 25 $4.1100
  • 40 $3.9900
  • 80 $3.8600
  • 160 $3.7400
  • 500 $3.4900
$3.4900 / $4.3600 Buy Now
DISTI # AM1/4S-0515SZ
Avnet Americas Module DC-DC 1-OUT 15V 0.01667A 0.25W 4-Pin SIP - Rail/Tube (Alt: AM1/4S-0515SZ) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Lead time: 8 Weeks, 0 Days Container: Tube 0
RFQ
DISTI # 000000000003463477
Sager Isolated DC/DC Converters - Through Hole Min Qty: 15 0
  • 15 $3.2700
  • 100 $2.9400
  • 200 $2.7300
  • 500 $2.5500
  • 1,000 $2.4100
$2.4100 / $3.2700 Buy Now
DISTI # AM1/4S-0515SZ
Avnet Abacus (Alt: AM1/4S-0515SZ) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Lead time: 9 Weeks, 0 Days Abacus - 0
Buy Now

Part Details for AM1/4S-0515SZ

AM1/4S-0515SZ CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

AM1/4S-0515SZ Part Data Attributes

AM1/4S-0515SZ Aimtec
Buy Now Datasheet
Compare Parts:
AM1/4S-0515SZ Aimtec DC/DC Converter; Product Weight (grams): 1.5; Input voltage min (V): 4.5; Input voltage max (V): 5.5; Output voltage min: 15; Output voltage max: 15; Output voltage dual assymetric (y/n): Single; Output Power (W): 0.25; Max Output current (A): 0.01667; Efficiency (%): 71; Max Capacitive load (µF): 100; Package type: SIP4; Mounting: PCB; W (in): 0.24; L (in): 0.46; H (in): 0.4; W (mm): 6; L (mm): 11.68; H (mm): 9.7; Min Operating temperature: -40; Max operating temperature (°C): 85; Isolation (VDC): 1000; EMC compliance 1: EN 55032 Class B; EMC compliance 2: EN 55032 Class B; Case material: Plastic (flammability to UL 94V-0) ; Application 4 (building automation/IoT): 1; Application 5 (Industrial): 1; MTBF (h): 1121000; Derating : 85; Voltage Accuracy (%): ±3; Line Regulation (% of Vin): ±1.2% per 1% Vin Change; Load Regulation %: ±10; Ripple & Noise (mV p-p): 100; Switching Frequency typ (KHz): Variable 80; Short circuit protection: Momentary
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer AIMTEC INC
Package Description SIP-4
Reach Compliance Code compliant
ECCN Code EAR99
Factory Lead Time 8 Weeks
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max 5.5 V
Input Voltage-Min 4.5 V
Input Voltage-Nom 5 V
JESD-30 Code R-PSMA-T4
Length 11.684 mm
Number of Functions 1
Number of Outputs 1
Number of Terminals 4
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Voltage-Max 15.45 V
Output Voltage-Min 14.55 V
Output Voltage-Nom 15 V
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel) NOT SPECIFIED
Seated Height-Max 10.15 mm
Surface Mount NO
Technology HYBRID
Temperature Grade INDUSTRIAL
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position SINGLE
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Total Power Output-Max 0.25 W
Trim/Adjustable Output NO
Width 6 mm

AM1/4S-0515SZ Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AM1/4S-0515SZ by Aimtec.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AM1/4S-0515SZ by Aimtec

Select Manufacturer
Which Manufacturer of AM1/4S-0515SZ would you like to use for your alert(s)?
  • Please alert me when AM1/4S-0515SZ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AM1/4S-0515SZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AM1/4S-0515SZ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AM1/4S-0515SZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AM1/4S-0515SZ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AM1/4S-0515SZ by Aimtec

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: