Part Details for AM1/4L-1205SH30-NZTR by Aimtec
Overview of AM1/4L-1205SH30-NZTR by Aimtec
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for AM1/4L-1205SH30-NZTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AM1/4L-1205SH30-NZTR
|
Avnet Abacus | Module DC-DC 1-OUT 5V 0.05A 0.25W 10-Pin SMD T/R (Alt: AM1/4L-1205SH30-NZTR) RoHS: Compliant Min Qty: 500 Package Multiple: 500 | Abacus - 0 |
|
Buy Now |
Part Details for AM1/4L-1205SH30-NZTR
AM1/4L-1205SH30-NZTR CAD Models
AM1/4L-1205SH30-NZTR Part Data Attributes
|
AM1/4L-1205SH30-NZTR
Aimtec
Buy Now
Datasheet
|
Compare Parts:
AM1/4L-1205SH30-NZTR
Aimtec
DC-DC Regulated Power Supply Module,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AIMTEC INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |