Part Details for AM1/4L-0505S-NZTR by Aimtec
Overview of AM1/4L-0505S-NZTR by Aimtec
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AM1/4L-0505S-NZTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AM1/4L-0505S-NZTR
|
Avnet Americas | Module DC-DC 1-OUT 5V 0.05A 0.25W 8-Pin SMD T/R - Tape and Reel (Alt: AM1/4L-0505S-NZTR) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
RFQ | |
DISTI #
AM1/4L-0505S-NZTR
|
Avnet Abacus | Module DC-DC 1-OUT 5V 0.05A 0.25W 8-Pin SMD T/R (Alt: AM1/4L-0505S-NZTR) RoHS: Compliant Min Qty: 500 Package Multiple: 500 | Abacus - 0 |
|
Buy Now |
Part Details for AM1/4L-0505S-NZTR
AM1/4L-0505S-NZTR CAD Models
AM1/4L-0505S-NZTR Part Data Attributes
|
AM1/4L-0505S-NZTR
Aimtec
Buy Now
Datasheet
|
Compare Parts:
AM1/4L-0505S-NZTR
Aimtec
DC/DC Converter; Product Weight (grams): 1.5; Input voltage min (V): 5; Input voltage max (V): 5; Output voltage min: 5; Output voltage max: 5; Output voltage dual assymetric (y/n): Single; Output Power (W): 0.25; Max Output current (A): 0.05; Efficiency (%): 64; Max Capacitive load (µF): 220; Package type: SMD; Mounting: PCB; W (in): 0.44; L (in): 0.5; H (in): 0.25; W (mm): 11.176; L (mm): 12.7; H (mm): 6.35; Min Operating temperature: -40; Max operating temperature (°C): 85; Isolation (VDC): 1000; Case material: Plastic (flammability to UL 94V-0) ; Application 4 (building automation/IoT): 1; Application 5 (Industrial): 1; MTBF (h): 3500000; Derating : 85; Voltage Accuracy (%): ±5; Line Regulation (% of Vin): ±1.2; Load Regulation %: ±1.2; Ripple & Noise (mV p-p): 75; Switching Frequency typ (KHz): 100; Short circuit protection: Momentary
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AIMTEC INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |