Part Details for AM0815AQ by Ambiq Micro
Overview of AM0815AQ by Ambiq Micro
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for AM0815AQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5128-AM0815AQCT-ND
|
DigiKey | RTC ARTASIE SPI LO PWR 16QFN Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8736 In Stock |
|
$0.7484 / $1.7000 | Buy Now |
DISTI #
222-AM0815AQ
|
Mouser Electronics | Real Time Clock Ultra-Low Power Real-Time Clock SPI Interface Integrated Circuit RoHS: Compliant | 0 |
|
$0.8700 | Order Now |
|
Future Electronics | Ultra-Low Power Real-Time Clock SPI Interface Integrated Circuit RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.7600 | Buy Now |
Part Details for AM0815AQ
AM0815AQ CAD Models
AM0815AQ Part Data Attributes:
|
AM0815AQ
Ambiq Micro
Buy Now
Datasheet
|
Compare Parts:
AM0815AQ
Ambiq Micro
Real Time Clock, CMOS, QFN-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | AMBIQ MICRO INC | |
Package Description | QFN-16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Clock Frequency-Max | 2 MHz | |
External Data Bus Width | ||
Information Access Method | SERIAL(I2C), SERIAL, 4-WIRE/3-WIRE | |
JESD-30 Code | S-XQCC-N16 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 16 | |
Number of Timers | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.5 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm | |
uPs/uCs/Peripheral ICs Type | TIMER, REAL TIME CLOCK |