Part Details for AM03M by RF Micro Devices Inc
Overview of AM03M by RF Micro Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AM03M
AM03M CAD Models
AM03M Part Data Attributes
|
AM03M
RF Micro Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AM03M
RF Micro Devices Inc
90 Degree Hybrid Coupler, 1700MHz Min, 2000MHz Max, 0.2dB Insertion Loss-Max, 0.560 X 0.200 INCH, 0.075 INCH HEIGHT, ROHS COMPLIANT PACKAGE
|
Pbfree Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | RF MICRO DEVICES INC | |
Reach Compliance Code | compliant | |
Construction | COMPONENT | |
Input Power-Max (CW) | 47.78 dBm | |
Insertion Loss-Max | 0.2 dB | |
JESD-609 Code | e0 | |
Operating Frequency-Max | 2000 MHz | |
Operating Frequency-Min | 1700 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | 90 DEGREE HYBRID COUPLER | |
Terminal Finish | TIN LEAD |