Part Details for AM035N4-00 by Skyworks Solutions Inc
Overview of AM035N4-00 by Skyworks Solutions Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Automotive
Part Details for AM035N4-00
AM035N4-00 CAD Models
AM035N4-00 Part Data Attributes:
|
AM035N4-00
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
AM035N4-00
Skyworks Solutions Inc
Double Balanced Mixer, 32000MHz Min, 37000MHz Max, 8dB Conversion Loss-Max, GAAS, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Package Description | DIE OR CHIP | |
Reach Compliance Code | unknown | |
Construction | MODULE | |
Conversion Loss-Max | 8 dB | |
Input Power-Max (CW) | 20 dBm | |
Operating Frequency-Max | 37000 MHz | |
Operating Frequency-Min | 32000 MHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Equivalence Code | DIE OR CHIP | |
RF/Microwave Device Type | DOUBLE BALANCED | |
Technology | GAAS |
Alternate Parts for AM035N4-00
This table gives cross-reference parts and alternative options found for AM035N4-00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM035N4-00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM035N4-00 | Double Balanced Mixer, 32000MHz Min, 37000MHz Max, 8dB Conversion Loss-Max, CHIP | Alpha Industries | AM035N4-00 vs AM035N4-00 |