Part Details for AM03.130.05.60/60-10 by Tomic SA
Overview of AM03.130.05.60/60-10 by Tomic SA
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AM03.130.05.60/60-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AM03-130
|
TME | Sensor: thermostat, NC, Topen: 130°C, Tclos: 110°C, 2.5A, 250VAC Min Qty: 1 | 245 |
|
$1.7400 / $2.6100 | Buy Now |