Part Details for AM02202J7H by Chemi-Con
Overview of AM02202J7H by Chemi-Con
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AM02202J7H
AM02202J7H CAD Models
AM02202J7H Part Data Attributes:
|
AM02202J7H
Chemi-Con
Buy Now
Datasheet
|
Compare Parts:
AM02202J7H
Chemi-Con
General Purpose Inductor, 2400uH, 25%, 1 Element, Amorphous Magnetic-Core, RADIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIPPON CHEMI-CON CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Core Material | AMORPHOUS MAGNETIC | |
DC Resistance | 0.35 Ω | |
Inductance-Nom (L) | 2400 µH | |
Inductor Application | FILTER CHOKE | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Rated Current-Max | 2 A | |
Shape/Size Description | CYLINDRICAL PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.1 MHz | |
Tolerance | 25% |
Alternate Parts for AM02202J7H
This table gives cross-reference parts and alternative options found for AM02202J7H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM02202J7H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM02202J7B | General Purpose Inductor, 2400uH, 25%, 1 Element, Amorphous Magnetic-Core, RADIAL LEADED | Chemi-Con | AM02202J7H vs AM02202J7B |
AM02202J7E | General Purpose Inductor, 2400uH, 25%, 1 Element, Amorphous Magnetic-Core, RADIAL LEADED | Chemi-Con | AM02202J7H vs AM02202J7E |