Part Details for AM01Z by Galaxy Microelectronics
Overview of AM01Z by Galaxy Microelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AM01Z
AM01Z CAD Models
AM01Z Part Data Attributes
|
AM01Z
Galaxy Microelectronics
Buy Now
Datasheet
|
Compare Parts:
AM01Z
Galaxy Microelectronics
Rectifier Diode, 1 Element, 1A, 200V V(RRM),
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.98 V | |
Non-rep Pk Forward Current-Max | 35 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 1 A | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 200 V | |
Surface Mount | NO |
Alternate Parts for AM01Z
This table gives cross-reference parts and alternative options found for AM01Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM01Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MURS120-T | Rectifier Diode, | Rectron Semiconductor | AM01Z vs MURS120-T |
MURC120GB | 200V, SILICON, SIGNAL DIODE, DIE-1 | Sensitron Semiconductors | AM01Z vs MURC120GB |
HS1DALHM2G | Rectifier Diode, | Taiwan Semiconductor | AM01Z vs HS1DALHM2G |
MURS120A-W | Rectifier Diode, | Rectron Semiconductor | AM01Z vs MURS120A-W |
MURC120GG | 200V, SILICON, SIGNAL DIODE, DIE-1 | Sensitron Semiconductors | AM01Z vs MURC120GG |
HS1DFSH | Rectifier Diode, 1 Phase, 1 Element, 1A, 200V V(RRM), Silicon, SOD-128, 2 PIN | Taiwan Semiconductor | AM01Z vs HS1DFSH |
MURS120A-T | Rectifier Diode, | Rectron Semiconductor | AM01Z vs MURS120A-T |
HS1DFSM2G | Rectifier Diode, | Taiwan Semiconductor | AM01Z vs HS1DFSM2G |
MURC120AG | 200V, SILICON, SIGNAL DIODE, DIE-1 | Sensitron Semiconductors | AM01Z vs MURC120AG |
HS1DFSHM3G | Rectifier Diode, | Taiwan Semiconductor | AM01Z vs HS1DFSHM3G |