Part Details for AM01 by Sanken Electric Co Ltd
Overview of AM01 by Sanken Electric Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MK1728AM-01LFT | Renesas Electronics Corporation | 2.5V Low EMI Clock Generator | |
85222AM-01LFT | Renesas Electronics Corporation | Dual LVCMOS/LVTTL-to-Differential HSTL Translator | |
8304AM-01LF | Renesas Electronics Corporation | Low Skew,1-to-4 LVCMOS/LVTTL Inverting Fanout Buffer |
Price & Stock for AM01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80324211
|
Verical | Diode 400V 1A 2-Pin Min Qty: 152 Package Multiple: 1 | Americas - 7494 |
|
$0.4555 / $0.5389 | Buy Now |
|
Quest Components | 5995 |
|
$0.4935 / $1.6450 | Buy Now | |
DISTI #
C1S721000031255
|
Chip1Stop | Diode 400V 1A 2-Pin RoHS: Compliant pbFree: Yes Container: Bulk | 12 |
|
$0.6810 | Buy Now |
|
CHIPMALL.COM LIMITED | 7494 |
|
$0.4752 / $0.6035 | Buy Now |
Part Details for AM01
AM01 CAD Models
AM01 Part Data Attributes
|
AM01
Sanken Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
AM01
Sanken Electric Co Ltd
Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, AXIAL PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SANKEN ELECTRIC CO LTD | |
Part Package Code | AXIAL DIODE | |
Package Description | AXIAL PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.98 V | |
JESD-30 Code | O-XALF-W2 | |
Non-rep Pk Forward Current-Max | 35 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 400 V | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |