Part Details for AM0026XC by AMD
Overview of AM0026XC by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AM0026XC
AM0026XC CAD Models
AM0026XC Part Data Attributes:
|
AM0026XC
AMD
Buy Now
Datasheet
|
Compare Parts:
AM0026XC
AMD
Low Skew Clock Driver, AM00 Series, 0 True Output(s), 1 Inverted Output(s), MOS, 0.063 X 0.078 INCH, DIE-8
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | DIE | |
Package Description | DIE, | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | AM00 | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-XUUC-N8 | |
Logic IC Type | LOW SKEW CLOCK DRIVER | |
Number of Functions | 2 | |
Number of Inverted Outputs | 1 | |
Number of Terminals | 8 | |
Number of True Outputs | ||
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Shape | RECTANGULAR | |
Package Style | UNCASED CHIP | |
Propagation Delay (tpd) | 12 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 20 V | |
Supply Voltage-Min (Vsup) | 10 V | |
Surface Mount | YES | |
Technology | MOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER | |
fmax-Min | 10 MHz |