Part Details for AM-N05P-M20 by Amphenol Corporation
Overview of AM-N05P-M20 by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Energy and Power Systems
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Consumer Electronics
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Communication and Networking
Robotics and Drones
Price & Stock for AM-N05P-M20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AM-N05P-M20
|
Avnet Americas | M12 Single ended Cable Assembly, 5 Positions, NMEA 2000 Plug, Male Pin, 20 Meters length - Boxed Product (Development Kits) (Alt: AM-N05P-M20) RoHS: Compliant Min Qty: 5 Package Multiple: 5 Container: Box | 0 |
|
$87.7500 | Buy Now |
DISTI #
654-AM-N05P-M20
|
Mouser Electronics | Sensor Cables / Actuator Cables SNGL END NMEA 2000 PLUG M PIN 20M RoHS: Compliant | 0 |
|
$105.7500 / $127.7200 | Order Now |
Part Details for AM-N05P-M20
AM-N05P-M20 CAD Models
AM-N05P-M20 Part Data Attributes
|
AM-N05P-M20
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
AM-N05P-M20
Amphenol Corporation
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |