Part Details for AM-420 by Amprobe Test Tools
Overview of AM-420 by Amprobe Test Tools
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AM-420
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10AC4933
|
Newark | Dmm, Handheld, Manual, 3.5 Digit, Dmm Functions:Dc Current, Ac/Dc Voltage, Battery, Continuity, Diode, Resistance, No. Of Digits:3.5, Dmm Response Type:-, Display Count:1999, Range Selection:Manual, Voltage Measure Dc Max:250V |Amprobe Fluke AM-420 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
71013866
|
RS | Digital Multimeter Series | Amprobe AM-420 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 2 |
|
$24.9500 / $25.9900 | Buy Now |
|
Onlinecomponents.com | Digital Handheld 250VAC 250VDC |
6 In Stock |
|
$0 | Buy Now |