Part Details for AM-181 by TE Connectivity
Overview of AM-181 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Part Details for AM-181
AM-181 CAD Models
AM-181 Part Data Attributes
|
AM-181
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
AM-181
TE Connectivity
10MHz - 400MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TYCO ELECTRONICS M/A-COM | |
Reach Compliance Code | unknown | |
Additional Feature | LOW NOISE | |
Characteristic Impedance | 50 Ω | |
Gain | 8 dB | |
Input Power-Max (CW) | 10 dBm | |
Operating Frequency-Max | 400 MHz | |
Operating Frequency-Min | 10 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
VSWR-Max | 2.2 |
Alternate Parts for AM-181
This table gives cross-reference parts and alternative options found for AM-181. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM-181, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TM6181 | Wide Band Low Power Amplifier, 10MHz Min, 400MHz Max, T4, TO-8, 4 PIN | Spectrum Control | AM-181 vs TM6181 |
TM6181 | 10 MHz - 400 MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER, T4, TO-8, 4 PIN | Spectrum Microwave | AM-181 vs TM6181 |
Resources and Additional Insights for AM-181
Reference Designs related to AM-181
-
AM1810 Profibus Evaluation Module
The AM1810 Evaluation Module (EVM) is full-featured application development kit for evaluating the functionality of Texas Instruments' highly integrated: energy-efficient AM1810 Sitara ARM Processors.The AM1810 processor is ideal for applications in the industrial: portable medical: communications: and consumer markets. Specifically: the AM1810 processor integrates the PROFIBUS industrial communication interface on the chip and eliminates need for external PROFIBUS device. The AM1810 EVM provides a single development environment that allows customers to evaluate and exercise all the peripherals including the PROFIBUS interface.
-
PMP8610 针对 Arria V 的电源参考设计
Power Solution Reference Design for Arria V FPGA from Altera. This solution uses integrated inductor modules for ease of use to help design power solution for Arria V FPGA from Altera. This design incorporate sequencing need for the PFGA as well. Special Note Go to the