Part Details for AM-162PIN by TE Connectivity
Overview of AM-162PIN by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Medical Imaging
Telecommunications
Part Details for AM-162PIN
AM-162PIN CAD Models
AM-162PIN Part Data Attributes:
|
AM-162PIN
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
AM-162PIN
TE Connectivity
IC,RF AMPLIFIER,SINGLE,HYBRID,CAN,4PIN,METAL
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TYCO ELECTRONICS M/A-COM | |
Reach Compliance Code | unknown | |
Additional Feature | HIGH RELIABILITY | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 12 dB | |
Input Power-Max (CW) | 10 dBm | |
JESD-609 Code | e3 | |
Operating Frequency-Max | 100 MHz | |
Operating Frequency-Min | 10 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | NARROW BAND LOW POWER | |
Terminal Finish | Matte Tin (Sn) | |
VSWR-Max | 2 |
Alternate Parts for AM-162PIN
This table gives cross-reference parts and alternative options found for AM-162PIN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM-162PIN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TM6162 | 10 MHz - 100 MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER, TO-8, 4 PIN | Spectrum Microwave | AM-162PIN vs TM6162 |
AMC-162 | 10MHz - 100MHz RF/MICROWAVE NARROW BAND LOW POWER AMPLIFIER | TE Connectivity | AM-162PIN vs AMC-162 |
AM-162 | Narrow Band Low Power Amplifier, 10MHz Min, 100MHz Max, | MACOM | AM-162PIN vs AM-162 |
TM6162PM | Wide Band Low Power Amplifier, 5MHz Min, 125MHz Max, T4, TO-8, 4 PIN | Spectrum Control | AM-162PIN vs TM6162PM |
TM6162PM | Wide Band Low Power Amplifier, 5MHz Min, 125MHz Max, T4, TO-8, 4 PIN | API Technologies Corp EIS (RETIRED) | AM-162PIN vs TM6162PM |
AMS-162PIN | IC,RF AMPLIFIER,SINGLE,HYBRID,MODULE,6PIN,METAL | TE Connectivity | AM-162PIN vs AMS-162PIN |
TM6162 | Narrow Band Low Power Amplifier, 10MHz Min, 100MHz Max, 1 Func, T4, TO-8, 4 PIN | API Technologies Corp EIS (RETIRED) | AM-162PIN vs TM6162 |
TM6162 | Narrow Band Low Power Amplifier, 10MHz Min, 100MHz Max, 1 Func, T4, TO-8, 4 PIN | Spectrum Control | AM-162PIN vs TM6162 |
AMC-162SMA | 10MHz - 100MHz RF/MICROWAVE NARROW BAND LOW POWER AMPLIFIER, C-6 | TE Connectivity | AM-162PIN vs AMC-162SMA |
AMS-162 | Narrow Band Low Power Amplifier, 10MHz Min, 100MHz Max, | MACOM | AM-162PIN vs AMS-162 |