Part Details for AM-16.000MEIC-T by TXC Corporation
Overview of AM-16.000MEIC-T by TXC Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AM-16.000MEIC-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92Y2039
|
Newark | 3.2X2.5 Seam Seal Mhz Quartz Xtal -4Pad - Automotive Grade/Ceramic, +/-10Ppm @25C, +/-20Ppm (-40 To 85C), 9Pf - Aec-Q200 Certified |Txc AM-16.000MEIC-T RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4260 / $0.5030 | Buy Now |
DISTI #
AM-16.000MEIC-T-ND
|
DigiKey | CRYSTAL 16.0000MHZ 9PF SMD Min Qty: 3000 Lead time: 26 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4686 | Buy Now |
DISTI #
717-AM-16.000MEIC-T
|
Mouser Electronics | Crystals 16MHz 9pF 20ppm AEC-Q200 Cert. RoHS: Compliant | 0 |
|
$0.4430 / $0.4570 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.4000 | Buy Now |