Part Details for AM-147-PIN by MACOM
Overview of AM-147-PIN by MACOM
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for AM-147-PIN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1465-1002-ND
|
DigiKey | IC RF AMP GPS 3MHZ-500MHZ TO8 Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
24 In Stock |
|
$250.2856 / $281.0200 | Buy Now |
DISTI #
937-AM-147-PIN
|
Mouser Electronics | RF Amplifier 3-500MHz NF:3.4dB VSWR: 1.7:1 RoHS: Compliant | 0 |
|
$242.1800 / $267.9500 | Order Now |
|
Quest Components | WIDE BAND MEDIUM POWER AMPLIFIER, 5MHZ MIN, 500MHZ MAX | 6 |
|
$233.5725 / $250.2563 | Buy Now |
Part Details for AM-147-PIN
AM-147-PIN CAD Models
AM-147-PIN Part Data Attributes:
|
AM-147-PIN
MACOM
Buy Now
Datasheet
|
Compare Parts:
AM-147-PIN
MACOM
Wide Band Medium Power Amplifier, 10MHz Min, 500MHz Max, TO-8-1, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | MACOM | |
Additional Feature | HIGH RELIABILITY | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 15.5 dB | |
Input Power-Max (CW) | 13 dBm | |
Operating Frequency-Max | 500 MHz | |
Operating Frequency-Min | 10 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -54 °C | |
RF/Microwave Device Type | WIDE BAND MEDIUM POWER | |
VSWR-Max | 2 |
Alternate Parts for AM-147-PIN
This table gives cross-reference parts and alternative options found for AM-147-PIN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM-147-PIN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM-147-PIN | 5MHz - 500MHz RF/MICROWAVE WIDE BAND MEDIUM POWER AMPLIFIER, ROHS COMPLIANT, TO-8-1, 4 PIN | TE Connectivity | AM-147-PIN vs AM-147-PIN |