Part Details for AM-1312CA by Panasonic Electronic Components
Overview of AM-1312CA by Panasonic Electronic Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
91113-12CA | Amphenol Communications Solutions | Mechanism, 2.2mm s/o, Left Push Rod Eject, with EMI Clip, Narrow Body | |
91113-12CALF | Amphenol Communications Solutions | Mechanism, 2.2mm s/o, Left Push Rod Eject, with EMI Clip, Narrow Body |
Price & Stock for AM-1312CA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
658-AM-1312CA
|
Mouser Electronics | Solar Panels & Solar Cells Solar Cells 1.9V RoHS: Compliant | 0 |
|
$1.8000 / $1.9400 | Order Now |
DISTI #
000000000007214775
|
Sager | Solar Panels & Solar Cells Solar Cells 1.9V Min Qty: 1 | 0 |
|
$1.9100 / $2.1700 | Buy Now |