Part Details for AM-123 by MACOM
Overview of AM-123 by MACOM
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AM-123
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Analog IC | 11 |
|
$420.0000 / $525.0000 | Buy Now |
|
Quest Components | Analog IC | 6 |
|
$455.0000 / $525.0000 | Buy Now |
Part Details for AM-123
AM-123 CAD Models
AM-123 Part Data Attributes
|
AM-123
MACOM
Buy Now
Datasheet
|
Compare Parts:
AM-123
MACOM
Wide Band Low Power Amplifier, 5MHz Min, 500MHz Max,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 50 Ω | |
Gain | 9.4 dB | |
Input Power-Max (CW) | 23 dBm | |
Operating Frequency-Max | 500 MHz | |
Operating Frequency-Min | 5 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
VSWR-Max | 2.5 |
Alternate Parts for AM-123
This table gives cross-reference parts and alternative options found for AM-123. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM-123, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM-123PIN | Wide Band Low Power Amplifier, 5MHz Min, 500MHz Max, TO-8, 8 PIN | MACOM | AM-123 vs AM-123PIN |
BX6131 | 5 MHz - 500 MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER, H1 | Spectrum Microwave | AM-123 vs BX6131 |
BX6131PM | Wide Band Low Power Amplifier, 10MHz Min, 500MHz Max, H1 | Spectrum Control | AM-123 vs BX6131PM |
BX6131PM | Wide Band Low Power Amplifier, 10MHz Min, 500MHz Max, H1 | API Technologies Corp EIS (RETIRED) | AM-123 vs BX6131PM |
BX6131 | Wide Band Low Power Amplifier, 5MHz Min, 500MHz Max, H1 | API Technologies Corp EIS (RETIRED) | AM-123 vs BX6131 |