Part Details for AM-12.000MAHE-T by TXC Corporation
Overview of AM-12.000MAHE-T by TXC Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AM-12.000MAHE-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AM-12.000MAHE-T-ND
|
DigiKey | CRYSTAL 12.0000MHZ 12PF SMD Min Qty: 3000 Lead time: 26 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4686 | Buy Now |
DISTI #
717-AM-12.000MAHE-T
|
Mouser Electronics | Crystals 12MHz 12pF 30ppm AEC-Q200 Cert. RoHS: Compliant | 0 |
|
$0.4450 / $0.4630 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.4000 | Buy Now |
Part Details for AM-12.000MAHE-T
AM-12.000MAHE-T CAD Models
AM-12.000MAHE-T Part Data Attributes:
|
AM-12.000MAHE-T
TXC Corporation
Buy Now
|
Compare Parts:
AM-12.000MAHE-T
TXC Corporation
|
Samacsys Manufacturer | TXC CORPORATION |