Part Details for ALZ52F12T by Panasonic Electronic Components
Overview of ALZ52F12T by Panasonic Electronic Components
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for ALZ52F12T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29X2749
|
Newark | Lz Relay, 12V D |Panasonic ALZ52F12T RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8400 / $3.2500 | Buy Now |
DISTI #
255-5932-ND
|
DigiKey | RELAY GEN PURPOSE SPST 16A 12V Min Qty: 1 Lead time: 32 Weeks Container: Tube |
94 In Stock |
|
$1.8816 / $3.3500 | Buy Now |
DISTI #
ALZ52F12T
|
Avnet Americas | MATALZ52F12T (Alt: ALZ52F12T) RoHS: Compliant Min Qty: 20 Package Multiple: 20 | 0 |
|
$1.7664 / $2.0000 | Buy Now |
DISTI #
769-ALZ52F12T
|
Mouser Electronics | General Purpose Relays LZ Relays (ALZ) RoHS: Compliant | 89 |
|
$1.9500 / $3.3500 | Buy Now |
DISTI #
74612284
|
RS | Power RelayLZ Relay, 12V DC coil | Panasonic Electronic Components ALZ52F12T RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$2.7600 | RFQ |
|
Future Electronics | ALZ Series 16 A SPST-NO (1 Form A) 12 VDC Through Hole Low Profile Power Relay RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Container: Tube | 0Tube |
|
$1.9200 / $2.1100 | Buy Now |
|
Onlinecomponents.com | Power Relay 12VDC 16A SPST-NO(28.8x12.5x15.7)mm THT RoHS: Compliant | 0 |
|
$1.7700 / $2.6500 | Buy Now |
DISTI #
ALZ52F12T
|
Avnet Abacus | MATALZ52F12T (Alt: ALZ52F12T) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 49 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Power Relay 12VDC 16A SPST-NO(28.8x12.5x15.7)mm THT RoHS: Compliant | 0 |
|
$1.7700 / $2.6500 | Buy Now |
Part Details for ALZ52F12T
ALZ52F12T CAD Models
ALZ52F12T Part Data Attributes
|
ALZ52F12T
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ALZ52F12T
Panasonic Electronic Components
Power/Signal Relay, 1 Form A, SPST, Momentary, 0.033A (Coil), 12VDC (Coil), 400mW (Coil), DC Input, Random, AC Output, Through Hole-Straight Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | LOW PROFILE | |
Body Breadth | 12.5 mm | |
Body Height | 15.7 mm | |
Body Length or Diameter | 28.8 mm | |
Coil Current(DC)-Max | 0.033 A | |
Coil Operate Voltage(DC) | 8.4 V | |
Coil Power | 400 mW | |
Coil Release Voltage(DC) | 1.2 V | |
Coil Resistance | 360 Ω | |
Coil Voltage(DC)-Max | 12 V | |
Coil Voltage-Nom | 12 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Power Rating R Load | 4000VA@440VAC | |
Contact (AC) Max Rating R Load | 16A@440VAC | |
Contact Current(AC)-Max | 16 A | |
Contact Resistance | 100 mΩ | |
Contact Voltage(AC)-Max | 440 V | |
Contact/Output Supply Type | AC | |
Electrical Life | 50000 Cycle(s) | |
End Contact Material | Silver Tin Oxide | |
Input Switching Control Type | Random | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Terminals | 6 | |
Operate Time | 15 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TUBE | |
Physical Dimension | 28.8mm x 12.5mm x 15.7mm | |
Reference Standard | UL; VDE | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM A | |
Relay Function | SPST | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 5 ms | |
Surface Mount | NO | |
Terminal Length | 0.003500127000254001 inch | |
Termination Type | SOLDER |