Part Details for ALZ52F12 by Panasonic Electronic Components
Overview of ALZ52F12 by Panasonic Electronic Components
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for ALZ52F12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29X2748
|
Newark | Power Relay, Spst, 12Vdc, Tht, Contact Configuration:Spst-No, Coil Voltage:12Vdc, Contact Current:16A, Product Range:Lz Series, Relay Mounting:Through Hole, Coil Type:Non Latching, Contact Voltage Vac:250V, Relay Terminals:Pc Pin Rohs Compliant: Yes |Panasonic ALZ52F12 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$1.8400 / $2.8700 | Buy Now |
DISTI #
255-4087-5-ND
|
DigiKey | RELAY GEN PURPOSE SPST 16A 12V Min Qty: 1 Lead time: 32 Weeks Container: Tube |
4084 In Stock |
|
$1.5271 / $2.7100 | Buy Now |
DISTI #
ALZ52F12
|
Avnet Americas | Electromechanical Relay SPST-NO 16A 12VDC 360Ohm Through Hole (Alt: ALZ52F12) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 32 Weeks, 0 Days | 0 |
|
$1.1264 / $1.9275 | Buy Now |
DISTI #
769-ALZ52F12
|
Mouser Electronics | General Purpose Relays 1 FORM A 16A 12V CLASS F, SEALED RoHS: Compliant | 102 |
|
$1.6000 / $2.7100 | Buy Now |
DISTI #
70617958
|
RS | RELAY GEN PURPOSE SPST 16A 12V | Panasonic Electronic Components ALZ52F12 RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Lead time: 60 Weeks, 0 Days Container: Bulk | 0 |
|
$2.0100 / $2.5100 | RFQ |
|
Future Electronics | ALZ Series 16 A SPST 12 VDC Through Hole Non-Polarized Low Profile Power Relay RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Container: Tube | 0Tube |
|
$1.7300 / $1.9100 | Buy Now |
|
Future Electronics | ALZ Series 16 A SPST 12 VDC Through Hole Non-Polarized Low Profile Power Relay RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Container: Tube | 0Tube |
|
$1.7300 / $1.9100 | Buy Now |
|
Onlinecomponents.com | Power Relay 12VDC 16A SPST-NO(28.8x12.5x15.7)mm THT RoHS: Compliant |
2160 In Stock 1000 On Order |
|
$1.2500 / $1.8500 | Buy Now |
|
Quest Components | 45 |
|
$2.3360 / $3.5040 | Buy Now | |
DISTI #
ALZ52F12
|
TTI | General Purpose Relays 1 FORM A 16A 12V CLASS F, SEALED RoHS: Compliant pbFree: Pb-Free Min Qty: 20 Package Multiple: 20 Container: Tube |
Americas - 4640 In Stock |
|
$1.4900 / $2.0000 | Buy Now |
Part Details for ALZ52F12
ALZ52F12 CAD Models
ALZ52F12 Part Data Attributes:
|
ALZ52F12
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ALZ52F12
Panasonic Electronic Components
Power/Signal Relay, 1 Form A, SPST, Momentary, 0.033A (Coil), 12VDC (Coil), 400mW (Coil), DC Input, Random, AC Output, Through Hole-Straight Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 32 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | LOW PROFILE | |
Body Breadth | 12.5 mm | |
Body Height | 15.7 mm | |
Body Length or Diameter | 28.8 mm | |
Coil Current(DC)-Max | 0.033 A | |
Coil Operate Voltage(DC) | 8.4 V | |
Coil Power | 400 mW | |
Coil Release Voltage(DC) | 1.2 V | |
Coil Resistance | 360 Ω | |
Coil Voltage(DC)-Max | 12 V | |
Coil Voltage-Nom | 12 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Power Rating R Load | 4000VA@440VAC | |
Contact (AC) Max Rating R Load | 16A@440VAC | |
Contact Current(AC)-Max | 16 A | |
Contact Resistance | 100 mΩ | |
Contact Voltage(AC)-Max | 440 V | |
Contact/Output Supply Type | AC | |
Electrical Life | 50000 Cycle(s) | |
End Contact Material | Silver Tin Oxide | |
Input Switching Control Type | Random | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Terminals | 6 | |
Operate Time | 15 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TUBE | |
Physical Dimension | 28.8mm x 12.5mm x 15.7mm | |
Reference Standard | UL; VDE | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM A | |
Relay Function | SPST | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 5 ms | |
Surface Mount | NO | |
Terminal Length | 0.003500127000254001 inch | |
Termination Type | SOLDER |