Part Details for ALZ12B12 by Panasonic Electronic Components
Overview of ALZ12B12 by Panasonic Electronic Components
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for ALZ12B12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92T0612
|
Newark | General Purpose Relay, Lz(Alz) Series, Power, Non Latching, Spdt, 12 Vdc, 16 A Rohs Compliant: Yes |Panasonic ALZ12B12 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 14 |
|
$2.0100 / $2.6500 | Buy Now |
DISTI #
255-2642-ND
|
DigiKey | RELAY GEN PURPOSE SPDT 16A 12V Min Qty: 1 Lead time: 21 Weeks Container: Tube |
3523 In Stock |
|
$1.5706 / $2.5900 | Buy Now |
DISTI #
ALZ12B12
|
Avnet Americas | Relay Power Slim SPDT 440VAC 12VDC PC Pins Through Hole Tube - Bulk (Alt: ALZ12B12) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$1.6359 / $1.7826 | Buy Now |
DISTI #
769-ALZ12B12
|
Mouser Electronics | General Purpose Relays 16A 12VDC SPDT CLASS B RoHS: Compliant | 0 |
|
$1.5000 / $2.3200 | Order Now |
DISTI #
70158310
|
RS | Relay, Power,1 Form C, Sealed Type, Class B Insulation,12 Vdc,33.3 mA,0.4 W,360 Ohm | Panasonic Electronic Components ALZ12B12 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 60 Weeks, 0 Days Container: Bulk | 0 |
|
$2.0900 / $2.6200 | RFQ |
|
Future Electronics | ALZ Series 16 A SPDT 12 VDC Through Hole Non-Polarized Low Profile Power Relay RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks Container: Tube | 800Tube |
|
$1.1000 / $1.2500 | Buy Now |
|
Onlinecomponents.com | Power Relay 12VDC 16A SPDT(28.8x12.5x15.7)mm THT RoHS: Compliant |
1400 In Stock |
|
$1.3100 / $2.1700 | Buy Now |
DISTI #
69097481
|
Verical | Power Relay 12VDC 16A SPDT(28.8x12.5x15.7)mm THT RoHS: Compliant Min Qty: 40 Package Multiple: 20 Date Code: 2323 | Americas - 1400 |
|
$2.1286 / $3.8101 | Buy Now |
DISTI #
ALZ12B12
|
TTI | General Purpose Relays 16A 12VDC SPDT CLASS B RoHS: Compliant pbFree: Pb-Free Min Qty: 20 Package Multiple: 20 Container: Tube | Americas - 0 |
|
$1.2400 / $1.3900 | Buy Now |
DISTI #
ALZ12B12
|
TME | Relay: electromagnetic, SPDT, Ucoil: 12VDC, Icontacts max: 16A Min Qty: 1 | 0 |
|
$2.0900 / $3.2100 | RFQ |
Part Details for ALZ12B12
ALZ12B12 CAD Models
ALZ12B12 Part Data Attributes
|
ALZ12B12
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ALZ12B12
Panasonic Electronic Components
Power/Signal Relay, 1 Form C, SPDT, Momentary, 0.033A (Coil), 12VDC (Coil), 400mW (Coil), DC Input, Random, AC Output, Through Hole-Straight Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 32 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | LOW PROFILE | |
Body Breadth | 12.5 mm | |
Body Height | 15.7 mm | |
Body Length or Diameter | 28.8 mm | |
Coil Current(DC)-Max | 0.033 A | |
Coil Operate Voltage(DC) | 8.4 V | |
Coil Power | 400 mW | |
Coil Release Voltage(DC) | 1.2 V | |
Coil Resistance | 360 Ω | |
Coil Voltage(DC)-Max | 12 V | |
Coil Voltage-Nom | 12 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Power Rating R Load | 4000VA@440VAC | |
Contact (AC) Max Rating R Load | 16A@440VAC | |
Contact Current(AC)-Max | 16 A | |
Contact Resistance | 100 mΩ | |
Contact Voltage(AC)-Max | 440 V | |
Contact/Output Supply Type | AC | |
Electrical Life | 50000 Cycle(s) | |
End Contact Material | Silver Tin Oxide | |
Input Switching Control Type | Random | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Terminals | 8 | |
Operate Time | 15 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TUBE | |
Physical Dimension | 28.8mm x 12.5mm x 15.7mm | |
Reference Standard | UL; VDE | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM C | |
Relay Function | SPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 5 ms | |
Surface Mount | NO | |
Terminal Length | 0.003500127000254001 inch | |
Termination Type | SOLDER |