Part Details for ALY-3 by Mini-Circuits
Overview of ALY-3 by Mini-Circuits
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for ALY-3
ALY-3 CAD Models
ALY-3 Part Data Attributes:
|
ALY-3
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
ALY-3
Mini-Circuits
Double Balanced Mixer, 2300MHz Min, 2600MHz Max, 7dB Conversion Loss-Max, CASE CB539, 10 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MINI-CIRCUITS | |
Reach Compliance Code | unknown | |
Additional Feature | LOW PROFILE | |
Construction | COMPONENT | |
Conversion Loss-Max | 7 dB | |
Input Power-Max (CW) | 17 dBm | |
JESD-609 Code | e0 | |
Operating Frequency-Max | 2600 MHz | |
Operating Frequency-Min | 2300 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | DOUBLE BALANCED | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
VSWR-Max | 2.72 |
Alternate Parts for ALY-3
This table gives cross-reference parts and alternative options found for ALY-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ALY-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ALY-3+ | Double Balanced Mixer, 2300MHz Min, 2600MHz Max, 7dB Conversion Loss-Max, CASE CB539, 10 PIN | Mini-Circuits | ALY-3 vs ALY-3+ |