Part Details for ALX20-200-4800/240SP+LXI by Magna-Power Electronics Inc
Overview of ALX20-200-4800/240SP+LXI by Magna-Power Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ALX20-200-4800/240SP+LXI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42436.1
|
TestEquity LLC | Magna-Power ALx20-200-4800/240SP+LXI DC Electronic Load, 200 V, 4800 A, 240VAC 1P, 20kW, ALx Series | 0 |
|
$39,125.0000 | Buy Now |