Part Details for ALX15-500-1500/208SP+GPIB by Magna-Power Electronics Inc
Overview of ALX15-500-1500/208SP+GPIB by Magna-Power Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ALX15-500-1500/208SP+GPIB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42536.1
|
TestEquity LLC | Magna-Power ALx15-500-1500/208SP+GPIB DC Electronic Load, 500 V, 1500 A, 208VAC1P, 15kW, ALx Series | 0 |
|
$29,890.0000 | Buy Now |