Part Details for ALX12.5-500-1250/240SP+LXI by Magna-Power Electronics Inc
Overview of ALX12.5-500-1250/240SP+LXI by Magna-Power Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ALX12.5-500-1250/240SP+LXI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42567.1
|
TestEquity LLC | Magna-Power ALx12.5-500-1250/240SP+LXI DC Electronic Load, 500 V, 1250A, 240VAC, 12.5kW, ALx Series | 0 |
|
$24,845.0000 | Buy Now |