Part Details for ALX1.25-500-125/UI+GPIB by Magna-Power Electronics Inc
Overview of ALX1.25-500-125/UI+GPIB by Magna-Power Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ALX1.25-500-125/UI+GPIB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42639.1
|
TestEquity LLC | Magna-Power ALx1.25-500-125/UI+GPIB DC Electronic Load, 500 V, 125 A, 85-265VAC, 1.25kW, ALx Series | 0 |
|
$4,455.0000 | Buy Now |