Part Details for ALW29922D-R-24V by IDEC Corporation
Overview of ALW29922D-R-24V by IDEC Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
T6650- | Coilcraft Inc | Transformer, miniature, 5-24V, SMT, RoHS |
Price & Stock for ALW29922D-R-24V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05N2245
|
Newark | 22Mm Pushbutton Illuminated Rohs Compliant: Yes |Idec ALW29922D-R-24V RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$56.7100 / $65.3300 | Buy Now |
DISTI #
1885-ALW29922D-R-24V-ND
|
DigiKey | 22MM PUSHBUTTON ILLUMINATED Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$78.9400 | Buy Now |
DISTI #
199-ALW29922DR24V
|
Mouser Electronics | Pushbutton Switches 22mm Pushbutton Illuminated | 0 |
|
$50.1000 / $54.2200 | Order Now |
DISTI #
71820943
|
RS | 22mm Pushbutton Illuminated | IDEC Corporation ALW29922D-R-24V RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$64.9200 / $85.4400 | RFQ |
|
Onlinecomponents.com | Switch Push Button N.O./N.C. 4PST Round Button 10A 440VAC 220VDC 745.7VA Momentary Contact Screw Panel Mount RoHS: Compliant | 0 |
|
$44.0900 / $58.3700 | Buy Now |
DISTI #
000000000003365534
|
Sager | Pushbutton Switches 22mm Pushbutton Illuminated Min Qty: 1 | 0 |
|
$50.2100 / $55.6100 | Buy Now |
|
Master Electronics | Switch Push Button N.O./N.C. 4PST Round Button 10A 440VAC 220VDC 745.7VA Momentary Contact Screw Panel Mount RoHS: Compliant | 0 |
|
$44.0900 / $58.3700 | Buy Now |