Part Details for ALW29920D-A-6V by IDEC Corporation
Overview of ALW29920D-A-6V by IDEC Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Price & Stock for ALW29920D-A-6V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14C9405
|
Newark | 22Mm Pushbutton Illuminated Rohs Compliant: Yes |Idec ALW29920D-A-6V RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$42.9800 / $49.5100 | Buy Now |
DISTI #
1885-ALW29920D-A-6V-ND
|
DigiKey | 22MM PUSHBUTTON ILLUMINATED Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$61.2600 | Buy Now |
DISTI #
199-ALW29920DA6V
|
Mouser Electronics | Pushbutton Switches 22mm Pushbutton Illuminated | 0 |
|
$41.2500 / $44.7100 | Order Now |
DISTI #
71820913
|
RS | 22mm Pushbutton Illuminated | IDEC Corporation ALW29920D-A-6V RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$49.2000 / $64.7200 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$33.4200 / $44.2400 | Buy Now |
DISTI #
000000000003365497
|
Sager | Pushbutton Switches 22mm Pushbutton Illuminated Min Qty: 1 | 0 |
|
$38.0400 / $42.1400 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$33.4200 / $44.2400 | Buy Now |