Part Details for ALW29911D-Y-120V by IDEC Corporation
Overview of ALW29911D-Y-120V by IDEC Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC2519A | Analog Devices | LTC3777DemBd 16V#VIN#120V; VOU | |
2SK1254STL-E | Renesas Electronics Corporation | Nch Single Power Mosfet 120V 3A 400Mohm DPAK(S)/To-252 | |
2SK1254L-E | Renesas Electronics Corporation | Nch Single Power Mosfet 120V 3A 400Mohm DPAK(L)-(1)/To-251 |
Price & Stock for ALW29911D-Y-120V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14C9381
|
Newark | 22Mm Pushbutton Illuminated Rohs Compliant: Yes |Idec ALW29911D-Y-120V RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$44.2400 / $50.9700 | Buy Now |
DISTI #
1885-ALW29911D-Y-120V-ND
|
DigiKey | 22MM PUSHBUTTON ILLUMINATED Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$62.9000 | Buy Now |
DISTI #
199-ALW29911DY120V
|
Mouser Electronics | Pushbutton Switches 22mm Pushbutton Illuminated | 0 |
|
$42.4700 / $46.0200 | Order Now |
DISTI #
71820905
|
RS | 22mm Pushbutton Illuminated | IDEC Corporation ALW29911D-Y-120V RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$40.2300 / $43.2600 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$34.4000 / $45.5400 | Buy Now |
DISTI #
000000000003365442
|
Sager | Pushbutton Switches 22mm Pushbutton Illuminated Min Qty: 1 | 0 |
|
$39.1600 / $43.3800 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$34.4000 / $45.5400 | Buy Now |