Part Details for ALVR10R2490FE12 by Vishay Intertechnologies
Results Overview of ALVR10R2490FE12 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ALVR10R2490FE12 Information
ALVR10R2490FE12 by Vishay Intertechnologies is a Wire Wound Resistor.
Wire Wound Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for ALVR10R2490FE12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ALVR10R2490FE12
|
Avnet Americas | ALVR10 .249 1% E12 e3 - Bulk (Alt: ALVR10R2490FE12) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$1.8500 / $3.7338 | Buy Now |
DISTI #
71-ALVR10R2490FE12
|
Mouser Electronics | Wirewound Resistors - Through Hole ALVR10 .249 1% E12 e3 RoHS: Compliant | 0 |
|
$3.0800 / $8.0000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 1 Lead time: 8 Weeks | 0 |
|
$2.9600 / $3.0600 | Buy Now |
Part Details for ALVR10R2490FE12
ALVR10R2490FE12 CAD Models
ALVR10R2490FE12 Part Data Attributes
|
ALVR10R2490FE12
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
ALVR10R2490FE12
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 7W, 0.249ohm, 1% +/-Tol,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Factory Lead Time | 8 Weeks | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.813 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 7.92 mm | |
Package Length | 43.94 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 7 W | |
Rated Temperature | 25 °C | |
Resistance | 0.249 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 1.3202 V |