Part Details for ALV70E910DC700 by KEMET Corporation
Overview of ALV70E910DC700 by KEMET Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ALV70E910DC700
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AM4664
|
Newark | Cap, Alu Elec, 91Uf, 700V, Snap-In, Capacitance:91Μf, Voltage(Dc):700V, Voltage(Ac):-, Capacitance Tolerance:± 20%, Capacitor Terminals:Snap-In, Lifetime @ Temperature:2000 Hours @ 85°C, Polarity:Polar, Product Range:Alv70 Series Rohs Compliant: Yes |Kemet ALV70E910DC700 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.3900 | Buy Now |
DISTI #
399-ALV70E910DC700-ND
|
DigiKey | CAP ALUM 85C 91UF 700VDC Min Qty: 1000 Lead time: 30 Weeks Container: Tray | Temporarily Out of Stock |
|
$6.2580 | Buy Now |
DISTI #
80-ALV70E910DC700
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 700V 91uF 20% 85C 2K Hrs Life Snap-In 35 x 35mm RoHS: Compliant | 0 |
|
$6.2700 | Order Now |
DISTI #
ALV70E910DC700
|
Avnet Abacus | Cap Alu 85C 91F 700VDC (Alt: ALV70E910DC700) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 29 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |