Part Details for ALUSTAR-G2-NA-SC590-1A-54 by ledxon GmbH
Overview of ALUSTAR-G2-NA-SC590-1A-54 by ledxon GmbH
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ALUSTAR-G2-NA-SC590-1A-54
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
9009396
|
TME | LED, yellow, 151lm, IP54, 3.05÷3.27VDC, 30°, Alustar-G2, -25÷50°C Min Qty: 1 | 6 |
|
$19.1200 / $20.4000 | Buy Now |