Part Details for ALUPLUS BOX 90 by Allit Company Group
Overview of ALUPLUS BOX 90 by Allit Company Group
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
Smart-Medicine-Box | Renesas Electronics Corporation | Smart Medicine Box Reference Design | |
Smart-Medicine-Box-with-BLE | Renesas Electronics Corporation | Smart Medicine Box with BLE Reference Design | |
ISL9491ERZ | Renesas Electronics Corporation | Single Output LNB Supply Voltage Regulator for Satellite Set-Top Box Applications |
Price & Stock for ALUPLUS BOX 90
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34M5111
|
Newark | Case, Transport, Alu, 778X390X385Mm, Box Type:-, Box Material:Aluminium, Box Colour:-, External Height - Imperial:15.16", External Height - Metric:385Mm, External Width - Imperial:30.63", External Width - Metric:778Mm, External Depthrohs Compliant: Na |Allit ALUPLUS BOX 90 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$172.6200 / $214.0500 | Buy Now |