Part Details for ALUG708GD080-C -AS by Gainta Enclosures
Overview of ALUG708GD080-C -AS by Gainta Enclosures
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ALUG708GD080-C -AS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ALUG708GD080-C
|
TME | Enclosure: multipurpose, X: 177.6mm, Y: 89mm, Z: 61.1mm, aluminium Min Qty: 1 | 27 |
|
$13.4600 / $17.2300 | Buy Now |