Part Details for ALU-ENG-KIT-05 by KEMET Corporation
Overview of ALU-ENG-KIT-05 by KEMET Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LBUA5QJ2AB-828EVB | Murata Manufacturing Co Ltd | QORVO UWB MODULE EVALUATION KIT | |
GRM-KIT-OVER100-DE-D | Murata Manufacturing Co Ltd | 0805-1210 over100uF Cap Kit | |
PQU650M-F-COVER | Murata Manufacturing Co Ltd | PQU650M Series - 3x5 Fan Cover Kit, RoHs Medical |
Price & Stock for ALU-ENG-KIT-05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86AJ9347
|
Newark | Aluminum Conductive Smt Low To Mid Kit |Kemet ALU-ENG-KIT-05 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$142.5900 | Buy Now |
DISTI #
V99:2348_21638942
|
Arrow Electronics | Cap Kit 47uF to 1500uF 20% 2.5VDC to 25VDC Surface Mount 23 X 5 Capacitor Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks | Americas - 9 |
|
$64.2400 | Buy Now |
DISTI #
31037143
|
Verical | Cap Kit 47uF to 1500uF 20% 2.5VDC to 25VDC Surface Mount 23 X 5 Capacitor Min Qty: 1 Package Multiple: 1 | Americas - 9 |
|
$64.2400 | Buy Now |
DISTI #
63354294
|
Verical | Cap Kit 47uF to 1500uF 20% 2.5VDC to 25VDC Surface Mount 23 X 5 Capacitor Min Qty: 1 Package Multiple: 1 | Americas - 7 |
|
$153.0400 | Buy Now |
DISTI #
C1S408402409982
|
Chip1Stop | Unclassified RoHS: Compliant | 9 |
|
$71.4000 | Buy Now |