Part Details for ALTO-GENESIS SAT PAIR by VISATON GmbH & Co KG
Results Overview of ALTO-GENESIS SAT PAIR by VISATON GmbH & Co KG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ALTO-GENESIS SAT PAIR Information
ALTO-GENESIS SAT PAIR by VISATON GmbH & Co KG is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-5ERJ45UNNB-014 | Amphenol Cables on Demand | Amphenol MP-5ERJ45UNNB-014 Cat5e UTP Patch Cable (350-MHz) with Snagless RJ45 Connectors - Blue 14ft | |
MP-5ERJ45UNNK-005 | Amphenol Cables on Demand | Amphenol MP-5ERJ45UNNK-005 Cat5e UTP Patch Cable (350-MHz) with Snagless RJ45 Connectors - Black 5ft | |
MP-5ERJ45UNNO-014 | Amphenol Cables on Demand | Amphenol MP-5ERJ45UNNO-014 Cat5e UTP Patch Cable (350-MHz) with Snagless RJ45 Connectors - Orange 14ft |
Price & Stock for ALTO-GENESIS SAT PAIR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2056-ALTO-GENESISSATPAIR-ND
|
DigiKey | SPEAKER RECTANGULAR PAIR Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$189.3000 | Buy Now |
Part Details for ALTO-GENESIS SAT PAIR
ALTO-GENESIS SAT PAIR CAD Models
ALTO-GENESIS SAT PAIR Part Data Attributes
|
ALTO-GENESIS SAT PAIR
VISATON GmbH & Co KG
Buy Now
|
Compare Parts:
ALTO-GENESIS SAT PAIR
VISATON GmbH & Co KG
Select a part to compare: |
Samacsys Manufacturer | Visaton GmbH & Co. KG |