Part Details for ALT6701RM45P9 by ANADIGICS Inc
Overview of ALT6701RM45P9 by ANADIGICS Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Part Details for ALT6701RM45P9
ALT6701RM45P9 CAD Models
ALT6701RM45P9 Part Data Attributes
|
ALT6701RM45P9
ANADIGICS Inc
Buy Now
Datasheet
|
Compare Parts:
ALT6701RM45P9
ANADIGICS Inc
Narrow Band Low Power Amplifier, 1920MHz Min, 1980MHz Max, 3 X 3 MM, 1 MM HEIGHT, ROHS COMPLIANT, M45, 10 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ANADIGICS INC | |
Package Description | 3 X 3 MM, 1 MM HEIGHT, ROHS COMPLIANT, M45, 10 PIN | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 7.5 dB | |
Input Power-Max (CW) | 10 dBm | |
Operating Frequency-Max | 1980 MHz | |
Operating Frequency-Min | 1920 MHz | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -30 °C | |
RF/Microwave Device Type | NARROW BAND LOW POWER |